Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1102351-2

HB.32.ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
HB.32.ST
Search Keywords: 11023512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1102351-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Thread Size: PG29
Packaging Quantity: 3
Locking Device Location: Housing Bottom
Finish: None
Material: Stainless Steel
Width: 3.248 in, 82.5 mm
Product Size: 10
Indicator Location: Top & Side
Height: 3.11 in, 79 mm
Color: Gray
Accessory Type: Hood
HTS Housings and Hoods: Yes
Corrosion Protected: No
Packaging Method: Box
Length: 3.74 in, 95 mm
Product Type: Accessory
Locking Device Type: Side Clip
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1102351-2 discontinued?
Yes, 1102351-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1102351-2 RoHS compliant?
Yes, 1102351-2 is RoHS compliant.
What is the lead time for 1102351-2?
The standard lead time for 1102351-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2 +
$36.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!