- Home ›
- All Products›
- 1-102316-2
1-102316-2
TE Connectivity / AMP Brand
MOD IV RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP LP
Product Highlights:
- Contact
- Contact Type = Receptacle
- Crimp Termination Method to Wire/Cable
- Applies To Wire
- Wire Insulation Diameter = 1.02 mm
Search Keywords: 11023162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102316-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Voltage:250 VAC
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Resistance:12 mΩ
-
Contact Mating Area Plating Material Thickness:50 – 150 µin
-
Wire Insulation Support:With
-
Packaging Quantity:1000
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Current Rating (Max):3 A
-
Dielectric Withstanding Voltage (Max):750 V
-
Packaging Method:Loose Piece
-
Insulation Resistance:5000 MΩ
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Compatible With Wire & Cable Type:Discrete Wire
-
Applied Pressure:Standard
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Tin Phosphor Bronze
-
Wire Contact Termination Area Plating Thickness:100 – 200 µin
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:32 – 27 AWG, 59.2 – 197.35 CMA, .03 – .1 mm²
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
12,500
$0.5001
25,000
$0.2639
37,500
$0.1815
50,000 +
$0.1779
Click for Quote
Log in
to unlock special pricing