- Home ›
- All Products›
- 1102291-1
1102291-1
TE Connectivity / AMP Brand
HB-Z.24.AG-ZVGR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HB-Z.24.AG-ZVGR
Search Keywords: 11022911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Type:Housing
-
Seal Type:Flange
-
Seal Material:Neoprene
-
Color:Gray
-
Length:5.512 in, 140 mm
-
Packaging Quantity:5
-
Height:1.122 in, 28.5 mm
-
Product Type:Housing
-
Width:1.713 in, 43.5 mm
-
Housing Material:Aluminum
-
Seal Color:Black
-
Packaging Method:Box
-
Material:Aluminum
-
Product Size:6
-
Housing Color:Gray
-
Operating Temperature Range:-40 – 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$23.683
3
$21.530
10
$19.940
25
$15.950
50
$13.230
100 +
$11.540
Click for Quote
Log in
to unlock special pricing