- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1102283-5
1102283-5
TE Connectivity / AMP Brand
HB.10.AGD-LB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HB.10.AGD-LB
Search Keywords: 11022835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102283-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Seal Type:Flange , Profile
-
Product Size:4
-
Length:3.66 in, 93 mm
-
Width:1.71 in, 43.5 mm
-
Material:Aluminum
-
Housing Material:Aluminum
-
Seal Color:Black
-
Height:1.12 in, 28.5 mm
-
Sealable:Yes
-
Packaging Method:Loose Piece
-
Color:Gray
-
Seal Material:Neoprene
-
Packaging Quantity:5
-
Housing Color:Gray
-
Product Type:Housing
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
865
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$81.60
5
$78.46
20
$75.44
45
$72.53
150 +
$69.75
Click for Quote
Log in
to unlock special pricing