- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1102271-7
1102271-7
TE Connectivity / AMP Brand
Hood 4 Shell Size Aluminum Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Hood 4 Shell Size Aluminum Box
Search Keywords: 11022717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102271-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:4
-
Angular Function:N/A
-
Operating Temperature:-40 to 80 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$45.28
8
$44.44
15
$43.61
29
$42.76
40
$41.92
50
$33.55
100 +
$27.80
Click for Quote
Log in
to unlock special pricing