- Home ›
- All Products›
- 1-102241-5
1-102241-5
TE Connectivity / AMP Brand
17 MODIV HSG COMP SR .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
17 MODIV HSG COMP SR .100 POL
Search Keywords: 11022415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102241-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:17
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Receptacle
-
Housing Entry Configuration:Both Ends Closed
-
Contact Type:Socket
-
Packaging Method:Package
-
Housing Material:Nylon - GF
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC
-
Contact Layout:Inline
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:1
-
Dielectric Withstanding Voltage (Max):750 V
-
Number of Rows:1
-
Contact Base Material:Beryllium Copper
-
Termination Resistance:12 mΩ
-
Insulation Resistance:5000 MΩ
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention Type:Detent Latching
-
Connector Product Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Length:1.7 in, 43.18 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Height:.182 in, 4.62 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
600
$2.58
1,200
$1.59
1,800
$1.26
2,400 +
$1.24
Click for Quote
Log in
to unlock special pricing