- Home ›
- All Products›
- 1-102142-0
1-102142-0
TE Connectivity / AMP Brand
UNV AMP-LATCH HDR HSG 24P W/MTG EARS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNV AMP-LATCH HDR HSG 24P W/MTG EARS
Product Highlights:
- Connector Type = Universal Ejection Pinless Headers
- Standard Profile
- Number of Positions = 24
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 11021420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102142-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Number of Rows:2
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:1
-
PCB Mount Retention:Without
-
Contact Retention Type within Housing:Clearance-Fit
-
Housing Material:Thermoplastic
-
Ribbon Cable Connector Header Type:Universal Ejection Pinless Headers
-
Mating Retention:Without
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Wire-to-Board
-
Connector Profile:Standard
-
PCB Mount Orientation:Vertical
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Temperature Rating:Standard
-
Mating Alignment:With
-
Number of Positions:24
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Daisy Chain:Without
-
PCB Thickness (Recommended):1.6 mm
-
Contact Shape & Form:Square
-
PCB Mount Alignment:With
-
Connector Length:1.96 in
-
Connector Product Type:Housing
-
Operating Voltage:300 VAC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,500
$0.7574
3,000
$0.4661
4,500
$0.3690
6,000 +
$0.3616
Click for Quote
Log in
to unlock special pricing