Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1102105-3

Backshell Hoods Rectangular Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Backshell Hoods Rectangular Connector
Product Highlights:
  • HA.3 Series
  • Housing
  • Product Size = 1
  • Dimensions (L x H x W) = 40.00 x 23.00 x 28.00 mm
  • Locking Device Type = None
Search Keywords: 11021053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1102105-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Housing
Dimension: 40 x 23 x 28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1102105-3 RoHS compliant?
Yes, 1102105-3 is RoHS compliant.
What is the lead time for 1102105-3?
The standard lead time for 1102105-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
10
9 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$24.57
40
$18.43
60
$17.19
80 +
$16.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!