- Home ›
- All Products›
- 1-102084-1
1-102084-1
TE Connectivity / AMP Brand
110 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
110 MODII HORZ DR CE EESS .100
Search Keywords: 11020841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102084-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Height:.238 in, 6.05 mm
-
Contact Base Material:Phosphor Bronze
-
Applied Pressure:High , Standard
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
Number of Positions:110
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Mating Alignment:Without
-
PCB Mount Retention:Without
-
Stackable:Yes
-
Contact Shape & Form:Short Point
-
Circuit Application:Signal
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Solder Process Feature:Board Standoff
-
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Type:Socket
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Housing Temperature Rating:High
-
Contact Current Rating (Max):2 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Operating Voltage:333 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:15
-
Sealable:No
-
Number of Rows:2
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
Stack Height:.32 in, 8.13 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
PCB Mount Orientation:Right Angle
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Polyester - GF
-
Connector System:Board-to-Board
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$193.57
3
$190.67
5
$187.81
10
$184.99
25 +
$169.41
Click for Quote
Log in
to unlock special pricing