- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1102060-1
TE Connectivity / AMP Brand
1102060-1
HDZ64SGZVGR121-D34B
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1102060-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Product Size: | 8 |
| Height: | 3.09 in, 78.5 mm |
| Product Type: | Housing |
| Packaging Quantity: | 5 |
| Packaging Method: | Box |
| Width: | 1.77 in, 2.244 in, 45 mm, 57 mm |
| Length: | 5.669 in, 144 mm |
| Material: | Aluminum |