- Home ›
- All Products›
- 1-100525-4
1-100525-4
TE Connectivity / AMP Brand
Z-PACK M.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK M.CODING KEY
Product Highlights:
- Coding Key
- Plug
- Connector Type = Type A, Type D, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 11005254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-100525-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Coding Key Color:Olive Yellow
-
Coding Key Number:1268
-
Packaging Quantity:500
-
Compatible With Backplane Connector Type:Type A , Type D , Type L , Type M
-
Compatible With Connector Style:Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
625
$2.44
1,250
$1.51
1,875
$1.19
2,500 +
$1.17
Click for Quote
Log in
to unlock special pricing