- Home ›
- All Products›
- 1-100317-5
1-100317-5
TE Connectivity / AMP Brand
DUAL LOADED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DUAL LOADED
Product Highlights:
- Connector
- 2.54 mm Centerline
- Number of Positions = 15
- Number of Rows = Dual
- Housing Style = With Molded Pins
Search Keywords: 11003175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-100317-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
Mating Alignment:With
-
Housing Material:Polycarbonate GF
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Connector & Housing Type:Receptacle
-
Connector Height:14.3 mm
-
Packaging Quantity:12
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Number of Positions:15
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Solder Eyelet
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Number of Dual Positions:15
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2394
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,394
$17.31
4,788
$8.84
7,182
$6.02
9,576 +
$5.90
Click for Quote
Log in
to unlock special pricing