- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 10-B-1
TE Connectivity / AMP Brand
10-B-1
Splice Terminal 10-12AWG 20.57mm 5.53mm Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:10-B-1
-
Alias/AKA:1527473-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500