- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 109452-6
TE Connectivity / AMP Brand
109452-6
Ring Terminal Connector - 10 Stud - 14 to 18 AWG - 0.676" (17.18mm) Overall Length - Non-Insulated - Serrated Termination - Cr ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 109452-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
12500 |