- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1086723-1
TE Connectivity / AMP Brand
1086723-1
2037 8162 92
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1086723-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 GHz |