- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1085221-1
1085221-1
TE Connectivity / AMP Brand
5863 0000 09,OSX PCB PLUG RECP
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
5863 0000 09,OSX PCB PLUG RECP
Product Highlights:
- Connector
- Plug
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10852211
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1085221-1
-
Alias/AKA:5863-0000-09
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 6 x 5.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
750
18 Weeks
Gemi olabilir
9.28.26
PRICE (USD)
MİKTAR
Unit Price
750
$21.33
1.500
$10.90
2.250
$7.42
3.000 +
$7.27
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için