- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 108104D
TE Connectivity / AMP Brand
108104D
Conn Rectangular SKT 34 POS 3mm ST Cable Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 108104D |
| Alias/AKA: | 4-1454396-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Pitch: | 3 mm |
| Number of Contacts: | 34 |