- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1080761-1
1080761-1
TE Connectivity / AMP Brand
SCD,2001 5506 94,SMA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SCD,2001 5506 94,SMA
Search Keywords: 10807611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1080761-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
15
$33.36
25
$33.28
50
$33.20
100
$33.12
200
$17.53
300
$12.34
400 +
$12.09
Click for Quote
Log in
to unlock special pricing