- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1077133-1
1077133-1
TE Connectivity / AMP Brand
Conn SMB Adapter 0Hz to 5GHz 50Ohm Solder ST F Gold Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn SMB Adapter 0Hz to 5GHz 50Ohm Solder ST F Gold Package
Search Keywords: 10771331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1077133-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 5 Hz to GHz
-
Gender:F3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$181.456
100 +
$164.960
Click for Quote
Log in
to unlock special pricing