- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 106529-2
106529-2
TE Connectivity / AMP Brand
DUAC SOCKET CONTACT SN 18~22AWG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DUAC SOCKET CONTACT SN 18~22AWG
Product Highlights:
- Contact
- AMP-DUAC
- Socket
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Pre-Tin Contact Mating Area Plating
Search Keywords: 1065292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:106529-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.