- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 106527-6
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
106527-6
06P DUAC REC HSG
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
06P DUAC REC HSG
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- Number of Positions = 6
- UL 94V-2
Search Keywords: 1065276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:106527-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 106527-6 discontinued?
Yes, 106527-6 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 106527-6?
The recommended replacement for 106527-6 is 794954-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 106527-6 RoHS compliant?
Yes, 106527-6 is RoHS compliant.
What is the lead time for 106527-6?
The standard lead time for 106527-6 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.