Available Replacements
RECOMMENDED REPLACEMENT
794954-2 794954-2 TE Connectivity / AMP Brand 2P RCPT VAL-U-LOK V2
794954-2

TE Connectivity / AMP Brand

In Stock: 19,711

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

106527-2

02P DUAC REC HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
02P DUAC REC HSG
Product Highlights:
  • Housing
  • AMP-DUAC
  • Receptacle
  • Number of Positions = 2
  • UL 94V-2
Search Keywords: 1065272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 106527-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 106527-2 discontinued?
Yes, 106527-2 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 106527-2?
The recommended replacement for 106527-2 is 794954-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 106527-2 RoHS compliant?
Yes, 106527-2 is RoHS compliant.
What is the lead time for 106527-2?
The standard lead time for 106527-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,303
Ships today, if you order in
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.321
1,100
$0.315
2,200
$0.308
4,400
$0.302
10,000
$0.297
25,000 +
$0.239
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!