Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

106456-1

10 positions 2,8mm tab housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
10 positions 2,8mm tab housing
Product Highlights:
  • Tab Housing
  • Connector Type = Junior Timer
  • Tab Fit = 2.79 x 0.81 mm
  • Number of Positions = 10
  • Housing Color = Black
Search Keywords: 1064561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 106456-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 106456-1 RoHS compliant?
Yes, 106456-1 is RoHS compliant.
What is the lead time for 106456-1?
The standard lead time for 106456-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,882
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1750
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.35
500
$4.34
1,000
$4.33
1,750
$4.32
3,500
$2.28
5,250
$1.57
7,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!