- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 106455-4
TE Connectivity / AMP Brand
106455-4
The 106455-4 is a component housing constructed from natural Nylon, a light, non-flammable thermoplastic with good wear resist ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Housing
- Connector Type = Junior Timer
- Number of Positions = 8
- Tab Fit = 2.79 x 0.81 mm
- PBT Housing Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:106455-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A