Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

106455-3

The 106455-3 is a product housing made from natural nylon, a light, non-flammable, and wear-resistant thermoplastic material.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 106455-3 is a product housing made from natural nylon, a light, non-flammable, and wear-resistant thermoplastic material.
Product Highlights:
  • Tab Housing
  • Connector Type = Junior Timer
  • Number of Positions = 8
  • Tab Fit = 2.79 x 0.81 mm
  • PBT Housing Material
Search Keywords: 1064553
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    106455-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    NL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106455-3 RoHS compliant?
Yes, 106455-3 is RoHS compliant.
What is the lead time for 106455-3?
The standard lead time for 106455-3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 881
Ships today, if you order in
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
10
12 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.54
50
$3.10
250
$2.68
800
$2.47
1,600
$2.44
3,200
$2.32
5,600
$2.31
8,000 +
$2.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!