- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1063265-1
1063265-1
TE Connectivity / AMP Brand
SCD 2031 5156 29
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCD 2031 5156 29
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 10632651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1063265-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:30.1 x 7.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
25
$646.91
50
$330.41
75
$224.91
100 +
$220.41
Click for Quote
Log in
to unlock special pricing