- Home ›
- All Products›
- 1062-16-0622
TE Connectivity / AMP Brand
1062-16-0622
SOC, SF, SIZE 16, 16-20, NI/SN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1062-16-0622 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Size: | Size 16 |
| Contact Fabrication: | Stamped & Formed |
| Customer Preferred Contact: | Yes |
| Typical Current Rating: | 13 A |
| Crimp Type: | F-Crimp |
| Primary Locking Feature: | On the Terminal |
| Interface Plating: | Nickel (Ni) |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F |
| Packaging Quantity: | 4000 |
| Terminal Type: | Socket |
| Mating Pin Diameter: | .063 in, 1.59 mm |
| Wire Size Search: | 16 AWG, 18 AWG, 20 AWG, .5 mm², .75 mm², 1 mm² |
| Wire Contact Termination Area Plating Material: | Tin |
| Sealable: | No |
| Termination Method to Wire & Cable: | Crimp |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Wire Size: | 20 – 16 AWG, .5 – 1 mm² |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Packaging Method: | Reel |