- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1061092-1
1061092-1
TE Connectivity / AMP Brand
5899 5004 54,OSX VERTICAL JACK
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5899 5004 54,OSX VERTICAL JACK
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10610921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1061092-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.9 mm
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.