- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1061030-1
1061030-1
TE Connectivity / AMP Brand
5864 5003 10,OSX PCB RA JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
5864 5003 10,OSX PCB RA JACK
Product Highlights:
- Connector
- Jack
- Body Style = Right Angle
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10610301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1061030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:6 x 9.5 x 6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
873
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.09
25
$6.74
50
$6.58
100
$6.49
300
$6.31
500
$6.23
1,000 +
$6.19
Click for Quote
Log in
to unlock special pricing