- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1061027-1
1061027-1
TE Connectivity / AMP Brand
5864 5002 10,OSX RA PCB JACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
5864 5002 10,OSX RA PCB JACK
Search Keywords: 10610271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1061027-1
-
Alias/AKA:5864-5002-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 9 x 5.99 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
984
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.08
50
$8.78
100
$8.50
250
$8.18
500
$7.89
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing