Image is representational - see mfr. specs

5864 5001 09,OSX PCB RA JACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5864 5001 09,OSX PCB RA JACK
Search Keywords: 10610221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1061022-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    9.93 x 9.5 x 6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.24
25
$8.94
50
$8.81
100
$8.68
250
$8.51
500
$8.38
1,000 +
$7.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!