- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1061015-1
TE Connectivity / AMP Brand
1061015-1
MCX Connector - Receptacle - Male Pin - 1 Position - 50 Ohms - 4 GHz - Solder Contact/Shield Termination - Board Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1061015-1 |
| Alias/AKA: | 5863-0000-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | MCX |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 165 °C |
| Dimension: | 6 x 6 x 5.8 mm |