Available Replacements
ROHs Equivalent
6061002-1 6061002-1 TE Connectivity / AMP Brand
6061002-1

TE Connectivity / AMP Brand

In Stock: 103

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1061002-1

5862 5007 13,OSX PCB JACK RECP

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
5862 5007 13,OSX PCB JACK RECP
Product Highlights:
  • Connector
  • Jack
  • Body Style = Straight
  • Terminate To Printed Circuit Board
  • Without Panel Attachment
Search Keywords: 10610021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1061002-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP
Mounting: Surface Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 6 x 6 x 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1061002-1 discontinued?
Yes, 1061002-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1061002-1?
The recommended replacement for 1061002-1 is 5862-5007-13 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1061002-1 RoHS compliant?
No, 1061002-1 is not RoHS compliant.
What is the lead time for 1061002-1?
The standard lead time for 1061002-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.533
5
$5.030
25
$4.570
100
$4.400
250
$4.300
500
$4.220
1,000
$3.270
2,500
$3.230
5,000 +
$2.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!