- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1061001-1
1061001-1
TE Connectivity / AMP Brand
5862 5007 09, OSX JACK RECEPTA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5862 5007 09, OSX JACK RECEPTA
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10610011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1061001-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 5.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$12.18
100
$12.15
250
$12.12
400
$12.09
800
$6.38
1,200
$4.39
1,600 +
$4.29
Click for Quote
Log in
to unlock special pricing