- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060989-1
1060989-1
TE Connectivity / AMP Brand
5862 5003 10,OSX PCB JACK RECP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
5862 5003 10,OSX PCB JACK RECP
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10609891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 5.36 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,275
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.28
100
$3.22
200
$3.15
400
$3.10
1,000
$3.04
5,000
$2.61
10,000 +
$2.32
Click for Quote
Log in
to unlock special pricing