- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060985-1
1060985-1
TE Connectivity / AMP Brand
5862 5002 10,OSX JACK RECPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5862 5002 10,OSX JACK RECPT
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 10609851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060985-1
-
Alias/AKA:5862-5002-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 5.36 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.68
100
$2.73
250
$2.67
500
$2.61
1,000
$2.58
1,500
$2.56
2,000 +
$2.55
Click for Quote
Log in
to unlock special pricing