Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1060984-1

5862 5002 09,OSX PCB JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5862 5002 09,OSX PCB JACK
Product Highlights:
  • Connector
  • Jack
  • Body Style = Straight
  • Terminate To Printed Circuit Board
  • Without Panel Attachment
Search Keywords: 10609841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1060984-1
Alias/AKA: 5862-5002-09
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: MCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 6 x 6 x 5.36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1060984-1?
The recommended replacement for 1060984-1 is 829559-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1060984-1 RoHS compliant?
Yes, 1060984-1 is RoHS compliant.
What is the lead time for 1060984-1?
The standard lead time for 1060984-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,962
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.22
25
$4.78
50
$4.73
100
$4.64
300
$4.60
500
$4.58
1,000 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!