- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060960-1
1060960-1
TE Connectivity / AMP Brand
5858 0000 10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
5858 0000 10
Product Highlights:
- Connector - RF
- Jack
- Body Style = Straight
- Terminate To Panel
- With Panel Attachment
Search Keywords: 10609601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060960-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:8.69 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.26
25
$5.60
50
$5.51
100
$5.43
250
$5.25
500
$5.17
1,000
$4.08
2,500 +
$4.02
Click for Quote
Log in
to unlock special pricing