- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060883-1
TE Connectivity / AMP Brand
1060883-1
5834 7388 10,OSX CABLE JACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Body Style = Straight
- Terminate To Panel
- Coaxial Cable Termination Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1060883-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | MCX |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 15.85 mm |
-
This product is discontinued, but still in stock.