- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060872-1
TE Connectivity / AMP Brand
1060872-1
50 OHM MCX CABLE PLUG (NICKEL)
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Body Style = Straight
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1060872-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | MCX |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 16.3 x 5 mm |
-
This product is discontinued, but still in stock.