Available Replacements
ROHs 相当
5106081-1 5106081-1 TE Connectivity / AMP Brand
5106081-1

TE Connectivity / AMP Brand

In Stock: 1,260

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

106081-1

2MM HM, HEADER, TYPE C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HM, HEADER, TYPE C
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 1060811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 106081-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Hard Metric
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 77
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106081-1 RoHS compliant?
No, 106081-1 is not RoHS compliant.
What is the lead time for 106081-1?
The standard lead time for 106081-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
237
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.37
50
$21.32
100
$21.26
237
$21.21
473
$11.22
709
$7.72
945 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!