- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060787-1
TE Connectivity / AMP Brand
1060787-1
MCX Connector - Plug - Male Pin - 50 Ohms - Snap-On Fastening - 6 GHz - 1 Port - 335 V - Solder Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060787-1
-
Alias/AKA:5807-7985-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.92 x 7 mm
-
This product is discontinued, but still in stock.