- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 106066-2
106066-2
TE Connectivity / AMP Brand
SHLD MOD JACK LOW-PRO 8 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SHLD MOD JACK LOW-PRO 8 POS
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 1060662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:106066-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1140 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$4.96
50
$4.95
100
$4.94
285
$4.93
570
$3.03
855
$2.40
1,140 +
$2.35
Click for Quote
Log in
to unlock special pricing