- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060455-1
TE Connectivity / AMP Brand
1060455-1
5162 5013 09,SMB PCB JACK RECP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
5162 5013 09,SMB PCB JACK RECP
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 10604551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.3 x 6.3 x 7.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1060455-1 discontinued?
Yes, 1060455-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1060455-1 RoHS compliant?
Yes, 1060455-1 is RoHS compliant.
What is the lead time for 1060455-1?
The standard lead time for 1060455-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
300
$6.50
600
$6.38
900
$6.23
1,200 +
$6.08
Click for Quote
Log in
to unlock special pricing