- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060272-1
TE Connectivity / AMP Brand
1060272-1
5082 2240 00
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1060272-1 |
| Alias/AKA: | 5082-2240-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMC-SMA Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL/RCP |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 125 °C |
| Dimension: | 19.1 x 6.4 mm |
-
This product is discontinued, but still in stock.