- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060163-1
1060163-1
TE Connectivity / AMP Brand
5001 5015 09
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
5001 5015 09
Product Highlights:
- Connector
- Terminate To Coaxial Cable
- Plug
- Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316
- Coaxial Cable Termination Type = Clamp
Search Keywords: 10601631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060163-1
-
Alias/AKA:5001-5015-09
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:10 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.55
25
$12.56
50
$12.17
100
$11.79
250
$11.62
500
$11.44
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent