Available Replacements
ROHs Equivalent
5106012-1 5106012-1 TE Connectivity / AMP Brand
5106012-1

TE Connectivity / AMP Brand

In Stock: 7

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

106012-1

Z-PACK/C RAMH. 55P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK/C RAMH. 55P.
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 1060121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    106012-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    Hard Metric
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    55
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 106012-1 RoHS compliant?
No, 106012-1 is not RoHS compliant.
What is the lead time for 106012-1?
The standard lead time for 106012-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
20 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
248
$49.11
495
$25.13
743
$17.10
990 +
$16.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!