- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059825-1
TE Connectivity / AMP Brand
1059825-1
SCD,4784 2242 02,BSA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1059825-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | OSM-OSSP Adapter |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Dimension: | 24.8 x 7.6 x 14.7 x 14.7 mm |
-
This product is discontinued, but still in stock.