- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059731-1
TE Connectivity / AMP Brand
1059731-1
RF / Coaxial Adapter - OSP Jack - OSM Jack - Straight Adapter - 50 ohm.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Adapter - OSP Jack - OSM Jack - Straight Adapter - 50 ohm.
Product Highlights:
- Jack-Jack
- Adapter Type = SMA - OSP
Search Keywords: 10597311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059731-1
-
Alias/AKA:4584-2242-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA-OSP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.2 x 9.7 x 19.1 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1059731-1 RoHS compliant?
No, 1059731-1 is not RoHS compliant.
What is the lead time for 1059731-1?
The standard lead time for 1059731-1 is approximately 72 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Ships today, if you order in
On Order:
500
can ship 11/23/26
MOQ for out of Stock Qty:
250
72 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
1
$51.09
50
$45.74
100
$45.29
250
$44.73
500
$44.28
750
$43.84
1,000 +
$43.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT