- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059716-1
TE Connectivity / AMP Brand
1059716-1
4582 2240 02
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Jack
- Adapter Type = OSP - SMA
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059716-1
-
Alias/AKA:4582-2240-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:OSP-SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:13.6 x 6.35 x 7.6 mm
-
This product is discontinued, but still in stock.